



PB-1B-DC-2-B | |
|---|---|
DigiKey Part Number | 2299-PB-1B-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | PB-1B-DC-2-B |
Description | 2P SPST OFF-(ON) - IP65 |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $4.47500 | $44.75 |
| 50 | $4.23200 | $211.60 |
| 100 | $4.07700 | $407.70 |
| 250 | $3.87900 | $969.75 |
| 500 | $3.56900 | $1,784.50 |
| 1,000 | $3.31500 | $3,315.00 |



