
BC3-DC | |
|---|---|
DigiKey Part Number | 2299-BC3-DC-ND |
Manufacturer | |
Manufacturer Product Number | BC3-DC |
Description | SWITCH SELECT 2POS SPST 200A 32V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 200A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 200A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 38.10mm Dia | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Depth Behind Flange | 41.60mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.85000 | $31.85 |
| 10 | $26.74100 | $267.41 |
| 50 | $23.39300 | $1,169.65 |
| 100 | $22.00100 | $2,200.10 |
| 250 | $20.21000 | $5,052.50 |
| 500 | $18.84000 | $9,420.00 |
| 1,000 | $17.58100 | $17,581.00 |

