USB Wall Mount Battery Charger 5V 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1-USB2-1-B-2.4A

DigiKey Part Number
2299-A1-USB2-1-B-2.4A-ND
Manufacturer
Manufacturer Product Number
A1-USB2-1-B-2.4A
Description
BATT CHARGER WALL MT 5V 2.4A
Customer Reference
Detailed Description
USB Wall Mount Battery Charger 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
-
Packaging
Bulk
Part Status
Active
Type
USB Wall Mount
Battery Chemistry
-
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
12 ~ 24V
Power - Max
-
Size / Dimension
-
Mounting Type
Wall Mount
Termination Style
USB A Receptacle (2)
Features
-
Operating Temperature
-20°C ~ 45°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.37000$26.37
10$24.71900$247.19
50$24.21100$1,210.55
100$23.71300$2,371.30
250$22.37600$5,594.00
500$21.57000$10,785.00
1,000$19.79100$19,791.00