Parametric Equivalent
Parametric Equivalent

SFSD1024N1AS1TO-E-DF-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD1024N1AS1TO-E-DF-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD1024N1AS1TO-E-DF-231-STD |
Description | MEM CARD SD SDHC 1GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 1GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | SD™, SDHC™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.60000 | $75.60 |



