Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
X-75M Series Back

SFSA240GU2AK4TO-C-6B-236-STD

DigiKey Part Number
1052-SFSA240GU2AK4TO-C-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GU2AK4TO-C-6B-236-STD
Description
SSD 240GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
285MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.