Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
X-75M Series Back

SFSA240GU2AK4TO-C-6B-226-STD

DigiKey Part Number
1052-SFSA240GU2AK4TO-C-6B-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GU2AK4TO-C-6B-226-STD
Description
SSD 240GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
285MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Size / Dimension
50.80mm x 29.85mm x 3.30mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$129.40000$129.40
Manufacturers Standard Package