Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
SFSA240GQ2AK4TO-I-6B-236-STD-back

SFSA240GQ2AK4TO-I-6B-236-STD

DigiKey Part Number
1052-SFSA240GQ2AK4TO-I-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GQ2AK4TO-I-6B-236-STD
Description
SSD 240GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
285MB/s
Series
Voltage - Supply
5V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Memory Size
240GB
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.