SFSA240GQ2AK4TO-C-6B-226-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 14
Unit Price: $215.12000
Datasheet
Image for SFSA240GQ2AK4TO-C-6B-226-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GQ2AK4TO-C-6B-226-STD

DigiKey Part Number
1052-SFSA240GQ2AK4TO-C-6B-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GQ2AK4TO-C-6B-226-STD
Description
SSD 240GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
285MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA240GQ2AK4TO-C-6B-236-STDSwissbit141052-SFSA240GQ2AK4TO-C-6B-236-STD-ND$215.12000Direct
Last Time Buy
Last Time Buy Date: 15/09/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$204.10000$204.10
Manufacturers Standard Package