SFSA240GM2AK1TO-C-8C-126-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 20
Unit Price: $437.42000
Datasheet
Image for SFSA240GM2AK1TO-C-8C-126-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM2AK1TO-C-8C-126-STD

DigiKey Part Number
1052-SFSA240GM2AK1TO-C-8C-126-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GM2AK1TO-C-8C-126-STD
Description
SSD 240GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
290MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Size / Dimension
22.00mm x 42.00mm x 3.58mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA240GM2AK1TO-C-8C-136-STDSwissbit201052-SFSA240GM2AK1TO-C-8C-136-STD-ND$437.42000Direct
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$166.65000$166.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.