Image for SFSA120GM3AA2TO-I-HC-226-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GM3AA2TO-I-HC-226-STD

DigiKey Part Number
1052-1398-ND
Manufacturer
Manufacturer Product Number
SFSA120GM3AA2TO-I-HC-226-STD
Description
SSD 120GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
450MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Current - Max
960mA
Memory Size
120GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Form Factor
M.2 Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.