
AN_W_CA_5020_M01 | |
|---|---|
DigiKey Part Number | 3649-AN_W_CA_5020_M01TR-ND - Tape & Reel (TR) 3649-AN_W_CA_5020_M01CT-ND - Cut Tape (CT) 3649-AN_W_CA_5020_M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN_W_CA_5020_M01 |
Description | WIFI/BLUETOOTH CHIP ANTENNA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2 |
Part Status Active | Gain 2dBi |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.039" (1.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.83800 | $8.38 |
| 25 | $0.75720 | $18.93 |
| 100 | $0.66840 | $66.84 |
| 250 | $0.62616 | $156.54 |
| 500 | $0.60066 | $300.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55738 | $557.38 |
| 2,000 | $0.54078 | $1,081.56 |
| 3,000 | $0.53246 | $1,597.38 |
| 5,000 | $0.52325 | $2,616.25 |
| 7,000 | $0.51786 | $3,625.02 |
| 10,000 | $0.51269 | $5,126.90 |

