
XC32M4-27.000-F20LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-27.000-F20LJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-27.000-F20LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-27.000-F20LJDTK |
Description | CRYSTAL 27MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10500 | $315.00 |
| 6,000 | $0.10100 | $606.00 |
| 9,000 | $0.09800 | $882.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 100 | $0.13800 | $13.80 |
| 500 | $0.12700 | $63.50 |
| 1,000 | $0.11600 | $116.00 |
| 3,000 | $0.10500 | $315.00 |

