
XC32M4-24.576-F12JJHPK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-24.576-F12JJHPKTR-ND - Tape & Reel (TR) 4309-XC32M4-24.576-F12JJHPKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-24.576-F12JJHPK |
Description | CRYSTAL 24.576MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20500 | $615.00 |
| 6,000 | $0.19800 | $1,188.00 |
| 9,000 | $0.19100 | $1,719.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.30300 | $151.50 |
| 1,000 | $0.23500 | $235.00 |
| 3,000 | $0.20500 | $615.00 |

