156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO75D6-156.250-18GDTSTK

DigiKey Part Number
4309-CO75D6-156.250-18GDTSTKTR-ND - Tape & Reel (TR)
4309-CO75D6-156.250-18GDTSTKCS-ND
Manufacturer
Manufacturer Product Number
CO75D6-156.250-18GDTSTK
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±30ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.62800$3,628.00
3,000$3.40700$10,221.00
6,000$3.39600$20,376.00
9,000$3.38800$30,492.00
Strip
QuantityUnit PriceExt Price
1$4.88000$4.88
100$4.55100$455.10
500$4.28900$2,144.50
1,000$3.62800$3,628.00