
CO53H4-48.000-33GDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO53H4-48.000-33GDTSNKTR-ND - Tape & Reel (TR) 4309-CO53H4-48.000-33GDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53H4-48.000-33GDTSNK |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46900 | $469.00 |
| 3,000 | $0.45500 | $1,365.00 |
| 6,000 | $0.44600 | $2,676.00 |
| 9,000 | $0.43400 | $3,906.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 100 | $0.56600 | $56.60 |
| 500 | $0.47900 | $239.50 |
| 1,000 | $0.46900 | $469.00 |

