
CO53H4-27.000-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO53H4-27.000-33JDTSTKTB-ND 4309-CO53H4-27.000-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53H4-27.000-33JDTSTK |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48600 | $486.00 |
| 3,000 | $0.47300 | $1,419.00 |
| 6,000 | $0.46600 | $2,796.00 |
| 9,000 | $0.45800 | $4,122.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 100 | $0.55700 | $55.70 |
| 500 | $0.51500 | $257.50 |
| 1,000 | $0.48600 | $486.00 |
| 3,000 | $0.47300 | $1,419.00 |
| 6,000 | $0.46600 | $2,796.00 |
| 9,000 | $0.45200 | $4,068.00 |

