
CO53D6-50.000-33KDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO53D6-50.000-33KDTSNKTR-ND - Tape & Reel (TR) 4309-CO53D6-50.000-33KDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53D6-50.000-33KDTSNK |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.35800 | $3,358.00 |
| 3,000 | $3.34900 | $10,047.00 |
| 6,000 | $3.33800 | $20,028.00 |
| 9,000 | $3.32500 | $29,925.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 100 | $3.39700 | $339.70 |
| 500 | $3.36500 | $1,682.50 |
| 1,000 | $3.35800 | $3,358.00 |

