
CO53D6-156.250-33KDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO53D6-156.250-33KDTSNKTR-ND - Tape & Reel (TR) 4309-CO53D6-156.250-33KDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53D6-156.250-33KDTSNK |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.65800 | $3,658.00 |
| 3,000 | $3.63900 | $10,917.00 |
| 6,000 | $3.59800 | $21,588.00 |
| 9,000 | $3.57600 | $32,184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 100 | $3.87900 | $387.90 |
| 500 | $3.78800 | $1,894.00 |
| 1,000 | $3.65800 | $3,658.00 |

