
CO32H4-25.000-33JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO32H4-25.000-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO32H4-25.000-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32H4-25.000-33JDTSNK |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23100 | $693.00 |
| 6,000 | $0.22800 | $1,368.00 |
| 9,000 | $0.21600 | $1,944.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 100 | $0.32200 | $32.20 |
| 500 | $0.26700 | $133.50 |
| 1,000 | $0.24600 | $246.00 |
| 3,000 | $0.23100 | $693.00 |

