
CO22H4-26.000-WPGDZSTK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-26.000-WPGDZSTKTR-ND - Tape & Reel (TR) 4309-CO22H4-26.000-WPGDZSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-26.000-WPGDZSTK |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58600 | $1,758.00 |
| 6,000 | $0.57700 | $3,462.00 |
| 9,000 | $0.56800 | $5,112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 100 | $0.65900 | $65.90 |
| 500 | $0.62300 | $311.50 |
| 1,000 | $0.59800 | $598.00 |
| 3,000 | $0.58600 | $1,758.00 |

