32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CO21H4-24.000-18KDTSTK
CO21H4-24.000-18KDTSTK

CO21H4-32K768-33JDTSNK

DigiKey Part Number
4309-CO21H4-32K768-33JDTSNKTR-ND - Tape & Reel (TR)
4309-CO21H4-32K768-33JDTSNKCS-ND
Manufacturer
Manufacturer Product Number
CO21H4-32K768-33JDTSNK
Description
XTAL OSC XO 32.7680 KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52800$1,584.00
6,000$0.51900$3,114.00
9,000$0.50800$4,572.00
Strip
QuantityUnit PriceExt Price
1$0.69000$0.69
100$0.65300$65.30
500$0.58700$293.50
1,000$0.53500$535.00
3,000$0.52800$1,584.00