
CO21H4-25.000-18JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO21H4-25.000-18JDTSTKTR-ND - Tape & Reel (TR) 4309-CO21H4-25.000-18JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO21H4-25.000-18JDTSTK |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59800 | $1,794.00 |
| 6,000 | $0.58600 | $3,516.00 |
| 9,000 | $0.57700 | $5,193.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 100 | $0.76200 | $76.20 |
| 500 | $0.63900 | $319.50 |
| 1,000 | $0.61600 | $616.00 |
| 3,000 | $0.59800 | $1,794.00 |

