
1575D-122.880G33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575D-122.880G33DTSTKTR-ND - Tape & Reel (TR) 4309-1575D-122.880G33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575D-122.880G33DTSTK |
Description | XTAL OSC XO 122.88MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.01800 | $5,018.00 |
| 3,000 | $4.95100 | $14,853.00 |
| 6,000 | $4.93800 | $29,628.00 |
| 9,000 | $4.92600 | $44,334.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 100 | $5.31700 | $531.70 |
| 500 | $5.22800 | $2,614.00 |
| 1,000 | $5.01800 | $5,018.00 |

