
1553C125000J33DTK | |
|---|---|
DigiKey Part Number | 4309-1553C125000J33DTKTR-ND - Tape & Reel (TR) 4309-1553C125000J33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553C125000J33DTK |
Description | XTAL OSC XO 125.000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.28700 | $4,287.00 |
| 3,000 | $4.26800 | $12,804.00 |
| 6,000 | $4.25500 | $25,530.00 |
| 9,000 | $4.24600 | $38,214.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.35000 | $4.35 |
| 100 | $4.33800 | $433.80 |
| 500 | $4.29800 | $2,149.00 |
| 1,000 | $4.28700 | $4,287.00 |

