26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511H-26.000J18DTSK

DigiKey Part Number
4309-1511H-26.000J18DTSK-ND - Tape & Reel (TR)
4309-1511H-26.000J18DTSKCS-ND
Manufacturer
Manufacturer Product Number
1511H-26.000J18DTSK
Description
XTAL OSC XO 26MHz 1.8V HCMOS SMD
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.047" L x 0.063" W (1.20mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99800$2,994.00
6,000$0.98700$5,922.00
9,000$0.97400$8,766.00
Strip
QuantityUnit PriceExt Price
1$1.45000$1.45
100$1.38800$138.80
500$1.24500$622.50
1,000$1.10200$1,102.00
3,000$0.99800$2,994.00