
0153G2-25000F12DTLJK | |
|---|---|
DigiKey Part Number | 4309-0153G2-25000F12DTLJKTR-ND - Tape & Reel (TR) 4309-0153G2-25000F12DTLJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0153G2-25000F12DTLJK |
Description | CRYSTAL 25MHZ 12PF galss SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30700 | $307.00 |
| 3,000 | $0.28000 | $840.00 |
| 6,000 | $0.27500 | $1,650.00 |
| 9,000 | $0.27300 | $2,457.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 100 | $0.34100 | $34.10 |
| 500 | $0.32100 | $160.50 |
| 1,000 | $0.30700 | $307.00 |

