
RR1220P-3322-D-M | |
|---|---|
DigiKey Part Number | RR12P33.2KDTR-ND - Tape & Reel (TR) RR12P33.2KDCT-ND - Cut Tape (CT) RR12P33.2KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-3322-D-M |
Description | RES SMD 33.2KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-3322-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.03040 | $0.76 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02710 | $2.71 |
| 250 | $0.02508 | $6.27 |
| 500 | $0.02372 | $11.86 |
| 1,000 | $0.02244 | $22.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02160 | $108.00 |
| 10,000 | $0.02060 | $206.00 |
| 15,000 | $0.02007 | $301.05 |
| 25,000 | $0.01944 | $486.00 |
| 35,000 | $0.01906 | $667.10 |
| 50,000 | $0.01868 | $934.00 |

