
RR0816Q-910-D | |
|---|---|
DigiKey Part Number | RR08Q91DTR-ND - Tape & Reel (TR) RR08Q91DCT-ND - Cut Tape (CT) RR08Q91DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-910-D |
Description | RES SMD 91 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-910-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.02320 | $1.16 |
| 100 | $0.02200 | $2.20 |
| 250 | $0.02036 | $5.09 |
| 500 | $0.01924 | $9.62 |
| 1,000 | $0.01819 | $18.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01749 | $87.45 |
| 10,000 | $0.01667 | $166.70 |
| 15,000 | $0.01623 | $243.45 |
| 25,000 | $0.01572 | $393.00 |
| 35,000 | $0.01540 | $539.00 |
| 50,000 | $0.01509 | $754.50 |

