51 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
RR0510P 0402 Series

RR0816P-513-D

DigiKey Part Number
RR08P51.0KDTR-ND - Tape & Reel (TR)
RR08P51.0KDCT-ND - Cut Tape (CT)
RR08P51.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-513-D
Description
RES SMD 51K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-513-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,064
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.02440$0.61
50$0.02320$1.16
100$0.02200$2.20
250$0.02036$5.09
500$0.01924$9.62
1,000$0.01819$18.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01749$87.45
10,000$0.01667$166.70
15,000$0.01623$243.45
25,000$0.01572$393.00
35,000$0.01540$539.00
50,000$0.01509$754.50
Manufacturers Standard Package