
RR0306P-111-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-111-DTR-ND - Tape & Reel (TR) 408-RR0306P-111-DCT-ND - Cut Tape (CT) 408-RR0306P-111-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-111-D |
Description | RES SMD 110 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-111-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG0603P-111-D-T10 | Susumu | 0 | 408-RG0603P-111-D-T10TR-ND | $0.08592 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.08760 | $2.19 |
| 50 | $0.08300 | $4.15 |
| 100 | $0.07830 | $7.83 |
| 250 | $0.07268 | $18.17 |
| 500 | $0.06880 | $34.40 |
| 1,000 | $0.06525 | $65.25 |

