
RG3216P-2703-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2703-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2703-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2703-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2703-D-T5 |
Description | RES SMD 270K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2703-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-2703-B-T1 | Susumu | 1,947 | RG32P270KBCT-ND | $0.25000 | Parametric Equivalent |
| RG3216P-2703-B-T5 | Susumu | 8,120 | 408-RG3216P-2703-B-T5CT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.09760 | $2.44 |
| 50 | $0.09220 | $4.61 |
| 100 | $0.08710 | $8.71 |
| 250 | $0.08084 | $20.21 |
| 500 | $0.07656 | $38.28 |
| 1,000 | $0.07263 | $72.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07050 | $352.50 |
| 10,000 | $0.06753 | $675.30 |
| 15,000 | $0.06595 | $989.25 |
| 25,000 | $0.06412 | $1,603.00 |
| 35,000 | $0.06300 | $2,205.00 |
| 50,000 | $0.06190 | $3,095.00 |

