RG2012P-123-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.33682
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.22898
Datasheet

Direct


YAGEO
In Stock: 4,832
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 37,420
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 710
Unit Price: $0.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.53000
Datasheet

Upgrade


Panasonic Industry
In Stock: 515
Unit Price: $0.64000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.10925
Datasheet

Upgrade


YAGEO
In Stock: 23,553
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07989
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.60941
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07433
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.07104
Datasheet
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-123-D-T5

DigiKey Part Number
RG2012P-123-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-123-D-T5
Description
RES SMD 12K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-123-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03588$179.40
Manufacturers Standard Package