
RG2012P-1210-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-1210-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-1210-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-1210-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-1210-D-T5 |
Description | RES SMD 121 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-1210-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.05320 | $1.33 |
| 50 | $0.05040 | $2.52 |
| 100 | $0.04760 | $4.76 |
| 250 | $0.04416 | $11.04 |
| 500 | $0.04176 | $20.88 |
| 1,000 | $0.03956 | $39.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03823 | $191.15 |
| 10,000 | $0.03653 | $365.30 |
| 15,000 | $0.03563 | $534.45 |
| 25,000 | $0.03458 | $864.50 |
| 35,000 | $0.03394 | $1,187.90 |
| 50,000 | $0.03330 | $1,665.00 |

