Similar



BQ29413DCTR | |
|---|---|
DigiKey Part Number | 296-21328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29413DCTR |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29413DCTR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package SM8 |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ294708DSGR | Texas Instruments | 0 | 296-43272-1-ND | $0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.84646 | $5,539.38 |


