Direct
Upgrade
Upgrade
Similar

RG1608N-822-B-T1 | |
|---|---|
DigiKey Part Number | RG1608N-822-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608N-822-B-T1 |
Description | RES SMD 8.2K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-822-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB822V | Panasonic Industry | 7,495 | P8.2KBDCT-ND | $0.40000 | Direct |
| ERA-3ARW822V | Panasonic Industry | 9,939 | P8.2KBECT-ND | $0.50000 | Upgrade |
| RT0603WRB078K2L | YAGEO | 0 | RT0603WRB078K2L-ND | $0.58598 | Upgrade |
| ERA-3AEB822V | Panasonic Industry | 3,706 | P8.2KDBCT-ND | $0.10000 | Similar |



