
RG1608N-513-W-T1 | |
|---|---|
DigiKey Part Number | RG16N51.0KWTR-ND - Tape & Reel (TR) RG16N51.0KWCT-ND - Cut Tape (CT) RG16N51.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-513-W-T1 |
Description | RES SMD 51K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-513-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.49900 | $4.99 |
| 25 | $0.46240 | $11.56 |
| 50 | $0.43680 | $21.84 |
| 100 | $0.41330 | $41.33 |
| 250 | $0.38512 | $96.28 |
| 500 | $0.36608 | $183.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37889 | $378.89 |
| 2,000 | $0.36230 | $724.60 |
| 3,000 | $0.35347 | $1,060.41 |
| 5,000 | $0.34321 | $1,716.05 |
| 7,000 | $0.33696 | $2,358.72 |
| 10,000 | $0.33075 | $3,307.50 |



