
HRG3216Q-16R9-D-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216Q-16R9-D-T1TR-ND - Tape & Reel (TR) 408-HRG3216Q-16R9-D-T1CT-ND - Cut Tape (CT) 408-HRG3216Q-16R9-D-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216Q-16R9-D-T1 |
Description | RES SMD 16.9 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216Q-16R9-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.48280 | $12.07 |
| 50 | $0.45640 | $22.82 |
| 100 | $0.43180 | $43.18 |
| 250 | $0.40240 | $100.60 |
| 500 | $0.38256 | $191.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39600 | $396.00 |
| 2,000 | $0.37873 | $757.46 |
| 3,000 | $0.36953 | $1,108.59 |
| 5,000 | $0.35886 | $1,794.30 |
| 7,000 | $0.35235 | $2,466.45 |
| 10,000 | $0.34588 | $3,458.80 |

