
VZT102M1CTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZT102M1CTR-1010STR-ND - Tape & Reel (TR) 4403-VZT102M1CTR-1010SCT-ND - Cut Tape (CT) 4403-VZT102M1CTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT102M1CTR-1010S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.53200 | $5.32 |
| 50 | $0.40080 | $20.04 |
| 100 | $0.35910 | $35.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28728 | $143.64 |
| 1,000 | $0.26461 | $264.61 |
| 1,500 | $0.25317 | $379.75 |
| 2,500 | $0.24041 | $601.02 |
| 3,500 | $0.23291 | $815.19 |
| 5,000 | $0.22566 | $1,128.30 |

