
VUA221M1ETR-1010S | |
|---|---|
DigiKey Part Number | 4403-VUA221M1ETR-1010STR-ND - Tape & Reel (TR) 4403-VUA221M1ETR-1010SCT-ND - Cut Tape (CT) 4403-VUA221M1ETR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA221M1ETR-1010S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 252 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.46100 | $4.61 |
| 50 | $0.34520 | $17.26 |
| 100 | $0.30850 | $30.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24520 | $122.60 |
| 1,000 | $0.22525 | $225.25 |
| 1,500 | $0.21517 | $322.75 |
| 2,500 | $0.20394 | $509.85 |
| 3,500 | $0.19733 | $690.65 |
| 5,000 | $0.19094 | $954.70 |

