Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ222M1HBK-1840S | |
|---|---|
DigiKey Part Number | 4403-RXJ222M1HBK-1840S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ222M1HBK-1840S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.465 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXK222M1HBK-1840S | Surge | 0 | 4403-RXK222M1HBK-1840S-ND | $1.08961 | Parametric Equivalent |
| RXW222M1JBK-1840S | Surge | 0 | 4403-RXW222M1JBK-1840S-ND | $1.10964 | Parametric Equivalent |
| UPJ1H222MHD1CV | Nichicon | 0 | UPJ1H222MHD1CV-ND | $1.42917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.03079 | $824.63 |




