Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA-100M1JBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RA-100M1JBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RA-100M1JBK-0511S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 95 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA100M1JBK-0511S | Surge | 0 | 4403-RJA100M1JBK-0511S-ND | $0.03806 | Parametric Equivalent |
| 100PX10MEFCT15X11 | Rubycon | 0 | 100PX10MEFCT15X11-ND | $0.05129 | Parametric Equivalent |
| 63PX10MEFCT15X11 | Rubycon | 0 | 1189-63PX10MEFCT15X11TB-ND | $0.06021 | Parametric Equivalent |
| ECA-1JHG100I | Panasonic Industry | 3,170 | P19530CT-ND | $0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.04230 | $1,269.00 |




