
330-8672-005 | |
|---|---|
DigiKey Part Number | 330-8672-005-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 330-8672-005 |
Description | CON MSS PIN .4-.75 MCH A36 |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.4 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |


