
225-0093-000 | |
|---|---|
DigiKey Part Number | 2403-225-0093-000-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 225-0093-000 |
Description | SS WIRE HOLE FILLER |
Customer Reference | |
Detailed Description | Connector Wire Hole Plug Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Wire Hole Plug | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 100 | $0.60000 | $60.00 |

