
031-8703-001 | |
|---|---|
DigiKey Part Number | 2403-031-8703-001-ND |
Manufacturer | Sure-Seal Connections |
Manufacturer Product Number | 031-8703-001 |
Description | CON GSS SKT .5-1.0 INS-SUP |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Tin |
Category | Wire Gauge or Range - mm² 0.5 ~ 1mm² |
Manufacturer Sure-Seal Connections | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Retail Package | Contact Finish Tin |
Part Status Active | Termination Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 100 | $1.01000 | $101.00 |
| 500 | $0.86000 | $430.00 |


