
SXT22422AA48-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22422AA48-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22422AA48-30.000M |
Description | CRYSTAL 30.000MHZ 22 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 22pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22422AA48-30.000M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.30100 | $13.01 |
| 50 | $1.26000 | $63.00 |
| 100 | $1.11000 | $111.00 |
| 500 | $0.99000 | $495.00 |

