
SXT32412CC17-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT32412CC17-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412CC17-22.1184M |
Description | CRYSTAL 22.1184MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412CC17-22.1184M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.58500 | $5.85 |
| 50 | $0.54340 | $27.17 |
| 100 | $0.47340 | $47.34 |
| 500 | $0.44544 | $222.72 |

