
SXT22422BB27-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT22422BB27-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22422BB27-37.400M |
Description | CRYSTAL 37.400MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±30ppm Crystal 22pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22422BB27-37.400M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.50800 | $5.08 |
| 50 | $0.44980 | $22.49 |
| 100 | $0.39210 | $39.21 |
| 500 | $0.36896 | $184.48 |

