50 MHz ±30ppm Crystal 21pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22421BA48-50.000M

DigiKey Part Number
2388-SXT22421BA48-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT22421BA48-50.000M
Description
CRYSTAL 50.000MHZ 21PF SMD
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 21pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22421BA48-50.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
21pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,711
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $42.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.61400$6.14
50$0.56940$28.47
100$0.49440$49.44
500$0.46438$232.19