
SXT21421AA27-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21421AA27-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21421AA27-40.000M |
Description | CRYSTAL 40.000MHZ 21 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 21pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21421AA27-40.000M Models |
Category | Load Capacitance 21pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $1.08800 | $10.88 |
| 50 | $1.06260 | $53.13 |
| 100 | $0.91080 | $91.08 |
| 500 | $0.88550 | $442.75 |

