
SXO75P3A071-200.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75P3A071-200.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3A071-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.93000 | $15.93 |
| 10 | $15.82500 | $158.25 |
| 50 | $15.72500 | $786.25 |
| 500 | $15.62500 | $7,812.50 |

